845-016-541-208

Heilind Number:EDA845-016-541-208
Manufacturer:EDAC
Manufacturer Number:845-016-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-208

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and quality. With two rows and a total of 16 positions, it provides ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this Straight mount orientation connector for efficient and secure board-to-board connections, ideal for your electronic projects.