845-016-541-212

Heilind Number:EDA845-016-541-212
Manufacturer:EDAC
Manufacturer Number:845-016-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 16 positions and a compact .1 inch pitch, ensuring efficient signal transmission. Crafted with precision, the connector guarantees reliable contact through its Copper Alloy terminals. Its durable UL 94V-0 Diallyl Phthalate housing withstands harsh operating conditions, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB design with this essential component for optimal performance and connectivity.