845-016-541-403

Heilind Number:EDA845-016-541-403
Manufacturer:EDAC
Manufacturer Number:845-016-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-403

Detailed Description

Easily bridge connections on your PCB with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, its 16 positions and single row layout ensure efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a must-have component in your electronic projects.