845-016-541-404

Heilind Number:EDA845-016-541-404
Manufacturer:EDAC
Manufacturer Number:845-016-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-404

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting use in various environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.