845-016-541-408

Heilind Number:EDA845-016-541-408
Manufacturer:EDAC
Manufacturer Number:845-016-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-408

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration into your electronic setups, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Featuring 16 positions in a single row, it provides ample connectivity options. Its straight mount orientation ensures easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.