845-016-541-412

Heilind Number:EDA845-016-541-412
Manufacturer:EDAC
Manufacturer Number:845-016-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-412

Detailed Description

Upgrade your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 16 positions and a straight mount orientation, ensuring a secure and stable connection. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connectivity with this reliable and versatile component.