845-016-541-502

Heilind Number:EDA845-016-541-502
Manufacturer:EDAC
Manufacturer Number:845-016-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and reliability, this connector features two rows of 16 positions each, ensuring seamless data and power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. The copper alloy contact material ensures low contact resistance and high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB design with this essential component for optimal performance.