845-016-541-504

Heilind Number:EDA845-016-541-504
Manufacturer:EDAC
Manufacturer Number:845-016-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-504

Detailed Description

Enhance your PCB connections with this high-performance 16-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation with dual rows and a compact .1-inch pitch for efficient space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Perfect for a wide range of applications, it's a must-have component for any electronic project. Elevate your connectivity solutions with this premium card edge connector.