845-016-541-602

Heilind Number:EDA845-016-541-602
Manufacturer:EDAC
Manufacturer Number:845-016-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-602

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, this connector features 16 positions with a pitch of .1 inch, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stability even in harsh operating environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this top-of-the-line board-to-board connector.