845-016-541-603

Heilind Number:EDA845-016-541-603
Manufacturer:EDAC
Manufacturer Number:845-016-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-603

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector.