845-016-541-607

Heilind Number:EDA845-016-541-607
Manufacturer:EDAC
Manufacturer Number:845-016-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-607

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and functional design for your electronic projects. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliable performance. Boasting a single row layout with 16 positions and a pitch of .1 inch, it ensures seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for various applications. Upgrade your setup with this essential connector for optimal performance.