845-016-541-802

Heilind Number:EDA845-016-541-802
Manufacturer:EDAC
Manufacturer Number:845-016-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows and a total of 16 positions, this connector ensures seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable performance.