845-016-541-804

Heilind Number:EDA845-016-541-804
Manufacturer:EDAC
Manufacturer Number:845-016-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. With a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The 16 copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, provide efficient power transmission at an amperage of 3A. Designed for straight mounting orientation, it offers seamless integration within your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.