845-016-541-807

Heilind Number:EDA845-016-541-807
Manufacturer:EDAC
Manufacturer Number:845-016-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, ensuring both reliability and visual appeal. With a double-row configuration and 16 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.