845-016-541-808

Heilind Number:EDA845-016-541-808
Manufacturer:EDAC
Manufacturer Number:845-016-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, offering precise and secure placement on your PCB. With 16 positions and a straight mount orientation, it ensures efficient and reliable connectivity. Crafted from copper alloy, the contact material guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB designs with this essential connector.