845-016-541-812

Heilind Number:EDA845-016-541-812
Manufacturer:EDAC
Manufacturer Number:845-016-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 16 positions, ensuring reliable contact in intricate circuit setups. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, providing both thermal and mechanical stability. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient and low-resistance current flow. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.