845-016-542-102

Heilind Number:EDA845-016-542-102
Manufacturer:EDAC
Manufacturer Number:845-016-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 16 positions and a pitch of .1 inch, it ensures seamless data transmission on your circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any environment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.