845-016-542-104

Heilind Number:EDA845-016-542-104
Manufacturer:EDAC
Manufacturer Number:845-016-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-104

Detailed Description

Elevate your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With a single row configuration and a total of 16 positions, it provides ample connectivity for your applications. The copper alloy contacts guarantee optimal signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your setup with this high-performance component, a must-have in any engineer's toolkit.