845-016-542-108

Heilind Number:EDA845-016-542-108
Manufacturer:EDAC
Manufacturer Number:845-016-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-108

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 16 positions on a single row, guaranteeing efficient data transfer. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures optimal performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Upgrade your setup with this essential component, available now.