845-016-542-112

Heilind Number:EDA845-016-542-112
Manufacturer:EDAC
Manufacturer Number:845-016-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-112

Detailed Description

Enhance your circuit board connectivity with this versatile green Board To Board PCB Connector. Featuring a single row design with 16 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides durability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB setup with this high-performance connector.