845-016-542-201

Heilind Number:EDA845-016-542-201
Manufacturer:EDAC
Manufacturer Number:845-016-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-201

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek design with a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable connectivity. With two rows and sixteen positions, it offers ample room for multiple connections. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission. Designed for straight mount orientation, it's easy to incorporate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.