845-016-542-202

Heilind Number:EDA845-016-542-202
Manufacturer:EDAC
Manufacturer Number:845-016-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-202

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a vibrant green color and is meticulously engineered for optimal performance. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity even in the most demanding environments. Featuring two rows and a total of 16 positions, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing offer precision and flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a superior choice for a wide range of applications. Trust in its quality and efficiency for all your connectivity requirements.