845-016-542-212

Heilind Number:EDA845-016-542-212
Manufacturer:EDAC
Manufacturer Number:845-016-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transfer at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB boards. The copper alloy contact material guarantees efficient signal transmission across its 16 positions, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for maintaining optimal functionality in your electronic systems. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential connector.