845-016-542-403

Heilind Number:EDA845-016-542-403
Manufacturer:EDAC
Manufacturer Number:845-016-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 16 positions, it offers seamless and efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronic industry. Upgrade your PCB assembly with this essential component, delivering both performance and peace of mind.