845-016-542-404

Heilind Number:EDA845-016-542-404
Manufacturer:EDAC
Manufacturer Number:845-016-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 16 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, this connector offers superior conductivity and reliability. Its straight mount orientation and .2-inch row spacing make it easy to install and compatible with various PCB setups. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects.