845-016-542-407

Heilind Number:EDA845-016-542-407
Manufacturer:EDAC
Manufacturer Number:845-016-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation makes installation easy and convenient. Say goodbye to connectivity issues and elevate your electronic projects with this top-of-the-line connector.