845-016-542-412

Heilind Number:EDA845-016-542-412
Manufacturer:EDAC
Manufacturer Number:845-016-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-412

Detailed Description

Enhance connectivity in your electronic applications with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a pitch of .1 inches, allowing for efficient data transmission. The straight mount orientation and single-row configuration ensure easy installation onto your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this green-colored connector, perfect for enhancing the functionality of your electronic devices.