845-016-542-502

Heilind Number:EDA845-016-542-502
Manufacturer:EDAC
Manufacturer Number:845-016-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a compact design with two rows of 16 positions each, this connector ensures seamless data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your electronic assembly with this high-quality connector, designed to meet your connectivity needs efficiently.