845-016-542-504

Heilind Number:EDA845-016-542-504
Manufacturer:EDAC
Manufacturer Number:845-016-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-504

Detailed Description

Elevate your PCB connectivity with our 2-row, 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inch, ensuring efficient signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component, a testament to quality and performance in every connection.