845-016-542-512

Heilind Number:EDA845-016-542-512
Manufacturer:EDAC
Manufacturer Number:845-016-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance in challenging environments. With two rows of 16 copper alloy contacts, it offers seamless data transfer at a speed of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal functionality in various applications. Elevate your connectivity experience with this essential component.