845-016-542-602

Heilind Number:EDA845-016-542-602
Manufacturer:EDAC
Manufacturer Number:845-016-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Its copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your PCB setup with this essential connector for seamless connectivity.