845-016-542-604

Heilind Number:EDA845-016-542-604
Manufacturer:EDAC
Manufacturer Number:845-016-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, with a compact pitch of .1 inches for efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Each contact is made from robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a low row spacing of .2 inches, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for enhanced performance and connectivity.