845-016-542-607

Heilind Number:EDA845-016-542-607
Manufacturer:EDAC
Manufacturer Number:845-016-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a single row design with 16 positions, it offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise and secure PCB connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.