845-016-542-802

Heilind Number:EDA845-016-542-802
Manufacturer:EDAC
Manufacturer Number:845-016-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-802

Detailed Description

Enhance your connectivity with our Double-Row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 16 positions and a pitch of .1 inches, this connector ensures secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable performance even in harsh environments. With copper alloy contacts, it guarantees high conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Elevate your connectivity solutions with this essential component.