845-016-542-803

Heilind Number:EDA845-016-542-803
Manufacturer:EDAC
Manufacturer Number:845-016-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in the quality and performance of this essential component for seamless connectivity in your projects.