845-016-542-807

Heilind Number:EDA845-016-542-807
Manufacturer:EDAC
Manufacturer Number:845-016-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 16 positions and a dual-row layout, ensuring efficient signal transmission. Its sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial applications or consumer electronics, trust in this Card Edge Connector to deliver exceptional performance. Upgrade your connectivity solutions with this essential component.