845-016-542-808

Heilind Number:EDA845-016-542-808
Manufacturer:EDAC
Manufacturer Number:845-016-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 16 positions in a 2-row configuration, ensuring seamless data transfer. Its straight mount orientation and .1 inch pitch make it easy to install on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, it guarantees reliability in any application. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and extreme environments. Upgrade your electronic projects with this essential component.