845-016-542-812

Heilind Number:EDA845-016-542-812
Manufacturer:EDAC
Manufacturer Number:845-016-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-542-812

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions for efficient signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for your connectivity needs. Elevate your PCB design with this essential component.