845-016-544-101

Heilind Number:EDA845-016-544-101
Manufacturer:EDAC
Manufacturer Number:845-016-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 16 positions with a single row layout, offering optimal space efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity for seamless data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential component for seamless and efficient PCB connections.