845-016-544-102

Heilind Number:EDA845-016-544-102
Manufacturer:EDAC
Manufacturer Number:845-016-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-102

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row layout, it ensures seamless and reliable data transmission. The connector's green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it enables optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project requiring secure board-to-board connections. Trust in this connector for superior performance and longevity in your electronic designs.