845-016-544-202

Heilind Number:EDA845-016-544-202
Manufacturer:EDAC
Manufacturer Number:845-016-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable signal transfer. With a compact pitch of .1 inches and two rows of 16 positions each, it offers versatile connectivity options while maintaining efficient space utilization on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for a wide range of applications, this green connector is a must-have component for any electronics project.