845-016-544-207

Heilind Number:EDA845-016-544-207
Manufacturer:EDAC
Manufacturer Number:845-016-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-207

Detailed Description

Enhance your circuit connectivity with this reliable and efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in equal measure. With two rows of 16 positions each, and a pitch of .1 inches, it ensures seamless signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this high-performance connector, a must-have in your toolkit.