845-016-544-404

Heilind Number:EDA845-016-544-404
Manufacturer:EDAC
Manufacturer Number:845-016-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 16 positions in a single row configuration, ensuring efficient data transfer. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable component.