845-016-544-502

Heilind Number:EDA845-016-544-502
Manufacturer:EDAC
Manufacturer Number:845-016-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a pitch of .1 inches, it offers 16 positions for efficient power transmission. Crafted with precision, the contacts are made of Copper Alloy to ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing optimal performance and longevity. Upgrade your PCB setup with this essential component for seamless data transfer.