845-016-544-512

Heilind Number:EDA845-016-544-512
Manufacturer:EDAC
Manufacturer Number:845-016-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 16 positions across two rows, ensuring secure and efficient data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.