845-016-544-802

Heilind Number:EDA845-016-544-802
Manufacturer:EDAC
Manufacturer Number:845-016-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-802

Detailed Description

Efficiently connect and power your electronic devices with our 16-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this high-quality component.