845-016-544-808

Heilind Number:EDA845-016-544-808
Manufacturer:EDAC
Manufacturer Number:845-016-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-544-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 16 positions across 2 rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity with this essential component.