845-016-555-203

Heilind Number:EDA845-016-555-203
Manufacturer:EDAC
Manufacturer Number:845-016-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-203

Detailed Description

Elevate your connectivity with this high-performance 16-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure a secure and efficient connection. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, reliability is guaranteed even in demanding environments. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and versatile PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for enhanced functionality and performance.