845-016-555-212

Heilind Number:EDA845-016-555-212
Manufacturer:EDAC
Manufacturer Number:845-016-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a compact design boasting two rows of 16 positions each, it offers optimal space utilization on your board. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your connectivity solutions with this essential component.