845-016-555-503

Heilind Number:EDA845-016-555-503
Manufacturer:EDAC
Manufacturer Number:845-016-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a compact form with two rows of 16 positions each, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality to optimize the functionality of your PCBs.